MS3476L14-19S L/C
MS3476 - Connectors, Plug, Electric, Series 2, Crimp Type, Bayonet Coupling, 26482 Series II
Elevate your connectivity with our MIL-DTL-26482 Series 2 connectors, meticulously engineered for optimal performance in harsh environments. Featuring enhanced sealing and rear hardware versatility, these connectors ensure reliable operation in aerospace and military applications. With a wide range of configurations available, including narrow and wide flange receptacles, RFI grounding plugs, and straight plugs, they offer flexibility for diverse connection needs. Crafted from durable aluminum with optional plating finishes like olive drab cadmium and electroless nickel, these connectors guarantee longevity and reliability. RoHS compliant options are also available, meeting environmental standards. Please note that this assembly does not ship with contacts, allowing for customization based on your specific requirements. Elevate your connectivity with our MIL-DTL-26482 Series 2 connectors, meticulously engineered for optimal performance in harsh environments. Featuring enhanced sealing and rear hardware versatility, these connectors ensure reliable operation in aerospace and military applications. With a wide range of configurations available, including narrow and wide flange receptacles, RFI grounding plugs, and straight plugs, they offer flexibility for diverse connection needs. Crafted from durable aluminum with optional plating finishes like olive drab cadmium and electroless nickel, these connectors guarantee longevity and reliability. RoHS compliant options are also available, meeting environmental standards. Please note that this assembly does not ship with contacts, allowing for customization based on your specific requirements.
Product Category: | |
Manufacturer: | Aero-Electric Connector | Conesys |
Manufacturer Part Number: | Aero-Electric Connector | Conesys MS3476L14-19S L/C |
Military Specification: | MIL-DTL-26482 II |
Series: | Series II |
Connector Type: | Circular, Plug |
Number of Contacts: | 19 |
Mount Type: | Straight Plug |
Contact Plating: | Gold |
Maximum Operating Temperature: | 200 °C |
Minimum Operating Temperature: | -55 °C |
Contact Size: | 20(19) |
Contact Type: | Rear Release, Removable Crimp Contacts |
Mating Type: | Bayonet |
Finish/Coating: | Electroless Nickel |
Termination Type: | Crimp |
Supplied Less Contacts: | Yes |
Keyway Polarization: | N |
Service Rating: | I |
Shell Style: | Straight Plug |
Shell Size - Insert Arrangement: | 14-19 |
Service Class: | L |
Shell Material: | Aluminum |
Contact Gender: | Female |
Conductivity: | Conductive |
Ingress Protection: | Environment Resistant, Space Grade |
Contact Style: | Socket |
Service Class Detail: | Fluid Resistant Conductive Electroless Nickel for Space Applications Only |
SKU: | AERMS3476L14-19S L/C |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |