Product Category: | |
---|---|
Manufacturer: | Amphenol Sine Systems |
Manufacturer Part Number: | AC3FBJ |
Color: | Black |
Series: | AC |
Amperage: | 15 A |
Connector Type: | XLR |
Contact Plating: | Silver |
Maximum Wire Size: | 14 AWG |
Standards Met: | Complies with EU RoHS 2 Directive 2011/65/EU ;UL94V-0 |
SKU: | AMEAC3FBJ |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |