AC5MDZB

5 Pole male audio cable connector. Black finish, machined contacts, solder bucket

Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Amphenol Sine Systems
Manufacturer Part Number: AC5MDZB
Color: Black
Series: AC
Amperage: 7.5 A
Connector Type: XLR
Contact Plating: Silver
Maximum Wire Size: 18 AWG
Standards Met: Complies with EU RoHS 2 Directive 2011/65/EU ;UL94V-0
SKU: AMEAC5MDZB

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: