3 Pole male audio cable connector. B type, nickel finish, horizonal PCB. Ground link 4.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Amphenol Sine Systems
Manufacturer Part Number: AC3MBH4-AU-B
Series: AC
Amperage: 6 A
Connector Type: XLR
Contact Plating: Nickel over Nickel
Standards Met: UL94V-0 ;ECBT2.E339831 ;Complies with EU RoHS 2 Directive 2011/65/EU
SKU: AMEAC3MBH4-AU-B

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: