Product Category: | |
---|---|
Manufacturer: | Amphenol Sine Systems |
Manufacturer Part Number: | AHD16-6-12SB010 |
Color: | Gray |
Series: | AHD |
Amperage: | 25 A |
Connector Type: | Connector |
Gender: | Female |
Number of Contacts: | 6 |
Maximum Operating Temperature: | 125 °C |
Minimum Operating Temperature: | -55 °C |
SKU: | AMEAHD16-6-12SB010 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |