AHDP06-24-29SR-WTA

SIZE 24 PLUG WITH 29 POSITIONS

AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems AHDP06-24-29SR-WTA
Color:Black
Series:DuraMate™
Gender:Male
Housing Material:Thermoplastic
Number of Contacts:29
Minimum Operating Temperature:-55 °C
IP Rating:IP67
Sub Series:AHDP
SKU:AMEAHDP06-24-29SR-WTA

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: