AT04-12PA-BM04

12 Postion Receptacle, Pin, Nickel contact plating, PCB, Board Mount, Potting, Gray

Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Amphenol Sine Systems
Manufacturer Part Number: AT04-12PA-BM04
Color: Gray
Series: AT, Board|Lock
Amperage: 13 A
Gender: Male
Number of Contacts: 12
Contact Material: Copper Alloy
Contact Plating: Nickel
Maximum Operating Temperature: 125 °C
Minimum Operating Temperature: -55 °C
Product Name: AT, BoardLock™
SKU: AMEAT04-12PA-BM04

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
11/01/2021 PCN-C1532S-REV-A - Appearance change. in order to make the pink number can be seen easily we adjusted the lettering position on the AT2 pos Plug shell. the matching and functional performance of products will not be affected Download