Product Category: | |
---|---|
Manufacturer: | Amphenol Sine Systems |
Manufacturer Part Number: | AT06-08SA-BLK |
Color: | Gray |
Series: | AT |
Amperage: | 13 A |
Connector Type: | Connector |
Gender: | Female |
Number of Contacts: | 8 |
Maximum Operating Temperature: | 125 °C |
Minimum Operating Temperature: | -55 °C |
Product Name: | AT |
SKU: | AMEAT06-08SA-BLK |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
06/28/2021 | PCN-C1402S_REV_A - Appearance Change. in an effort to continuously improve our products we will add chamfer on housing of AT 8pos plug, it will improve the feeling of press latch. this is a continual change so current and previous revisions of this part can be used interchangeably in the field this change is being phased in gradually. | Download |