AT06-08SA-MMBLK

8-WAY PLUG, FEMALE CONNECTOR W

Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Amphenol Sine Systems
Manufacturer Part Number: AT06-08SA-MMBLK
Color: Black
Series: AT
Amperage: 13 A
Connector Type: Connector
Gender: Female
Number of Contacts: 8
Maximum Operating Temperature: 125 °C
Minimum Operating Temperature: -55 °C
Product Name: AT
SKU: AMEAT06-08SA-MMBLK

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
06/28/2021 PCN-C1402S_REV_A - Appearance Change. in an effort to continuously improve our products we will add chamfer on housing of AT 8pos plug, it will improve the feeling of press latch. this is a continual change so current and previous revisions of this part can be used interchangeably in the field this change is being phased in gradually. Download