AT06-12SD-MM01

12-WAY PLUG, FEMALE CONNECTOR

Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Amphenol Sine Systems
Manufacturer Part Number: AT06-12SD-MM01
Color: Brown
Series: AT
Amperage: 13 A
Connector Type: Connector
Gender: Female
Number of Contacts: 12
Maximum Operating Temperature: 125 °C
Minimum Operating Temperature: -55 °C
Product Name: AT
SKU: AMEAT06-12SD-MM01

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
06/28/2021 PCN-C1460S_REV_A - Appearance Change. in an effort to continuously improve our products we will change the slope of AT 12 pos plug housing latch, it will improve the insert and pull out hand feeling. this is a continual change so current and previous revisions of this part can be used interchangeably in the field this change is being phased in gradually. Download