AT06-2S-LED1201

PLUG,2-WAY,LED 12V,CLEAR

AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems AT06-2S-LED1201
Color:Gray
Series:AT
Amperage:13 A
Connector Type:Connector
Gender:Female
Number of Contacts:2
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
SKU:AMEAT06-2S-LED1201

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: