Product Category: | |
---|---|
Manufacturer: | Amphenol Sine Systems |
Manufacturer Part Number: | AT60-20-0144 |
Series: | ATM/ DuraMate |
Amperage: | 7.5 A |
Gender: | Male |
Contact Material: | Copper Alloy |
Contact Plating: | Gold |
Maximum Operating Temperature: | 125 °C |
Minimum Operating Temperature: | -55 °C |
Contact Size: | 20 |
Contact Type: | Pin |
Minimum Wire Size: | 22 AWG |
Product Name: | ATM, DuraMate™ Metal, AHDM, DuraMate™ Plastic, AHDP |
SKU: | AMEAT60-20-0144 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |