AT62-201-20141

Female Contact, Machine Size 20, 20-22AWG, Nickle

AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems AT62-201-20141
Series:ATM/ DuraMate
Amperage:7.5 A
Gender:Female
Contact Material:Copper Alloy
Contact Plating:Nickel
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Contact Size:20
Contact Type:Socket
Minimum Wire Size:22 AWG
SKU:AMEAT62-201-20141

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: