Product Category: | |
---|---|
Manufacturer: | Amphenol Sine Systems |
Manufacturer Part Number: | MA1LAP1200 |
Series: | M23 A (Signal) |
Amperage: | 10 A |
Gender: | Male |
Number of Contacts: | 12 |
Maximum Operating Temperature: | 130 °C |
Body Orientation: | Straight |
SKU: | AMEMA1LAP1200 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |