MA3TNE1200-S1

12 POSITION PANEL CONNECTOR, T

Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Amphenol Sine Systems
Manufacturer Part Number: MA3TNE1200-S1
Series: M23 A (Signal)
Amperage: 10 A
Gender: Female
Number of Contacts: 12
Maximum Operating Temperature: 130 °C
IP Rating: IP67
SKU: AMEMA3TNE1200-S1

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: