Product Category: | |
---|---|
Manufacturer: | Amphenol Sine Systems |
Manufacturer Part Number: | MA1CAE1700 |
Series: | M23 A (Signal) |
Amperage: | 9 A |
Gender: | Male |
Number of Contacts: | 17 |
Maximum Operating Temperature: | 130 °C |
Body Orientation: | Straight |
IP Rating: | IP67 |
SKU: | AMEMA1CAE1700 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |