Product Category: | |
---|---|
Manufacturer: | Amphenol Sine Systems |
Manufacturer Part Number: | MB1GJN0800 |
Series: | M23 B (Power) |
Gender: | Female |
Mount Type: | Panel Mount |
Maximum Operating Temperature: | 130 °C |
IP Rating: | IP67 |
SKU: | AMEMB1GJN0800 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |