Product Category: | |
---|---|
Manufacturer: | Amphenol Sine Systems |
Manufacturer Part Number: | MB1RJN0801 |
Series: | M23 B (Power) |
Gender: | Male |
Maximum Operating Temperature: | 130 °C |
IP Rating: | IP67 |
SKU: | AMEMB1RJN0801 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
06/20/2018 | PCN-MG-062018 - Discontinued with Suggested Replacement. In an effort to streamline our product offering, Amphenol will discontinue our Standard Series (1 & 2) 90° Receptacle connectors and our suggested replacement for these parts will be our Elite Series (5 & 7) 90° Receptacle connectors. | Download |