MB3TNN0800-S2

8 POSITION PANEL CONNECTOR, TH

Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Amphenol Sine Systems
Manufacturer Part Number: MB3TNN0800-S2
Series: M23 B (Power)
Gender: Male
Maximum Operating Temperature: 130 °C
IP Rating: IP67
SKU: AMEMB3TNN0800-S2

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: