Product Category: | |
---|---|
Manufacturer: | Amphenol Sine Systems |
Manufacturer Part Number: | RT00128SNHEC |
Series: | ecomate RM |
Amperage: | 13 A |
Gender: | Female |
Housing Material: | 2011 |
Number of Contacts: | 8 |
Maximum Operating Temperature: | 105 °C |
Minimum Operating Temperature: | -40 °C |
IP Rating: | IP67 |
Shell Size: | 12 |
SKU: | AMERT00128SNHEC |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |