RT0W71210PNH-K

Receptacle Kit, Jam Nut, 10 Position, Male, Shell Size 12, with Machined Contacts, Size 20, 20 -30AWG

Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Amphenol Sine Systems
Manufacturer Part Number: RT0W71210PNH-K
Series: ecomate RM
Amperage: 5 A
Gender: Male
Housing Material: 2011
Number of Contacts: 10
Shell Size: 12
Mating Type: Bayonet
Includes: Receptacle & Contacts
SKU: AMERT0W71210PNH-K

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: