RT00144SNH

Receptacle, Square Flange, 4 Position, Female, Shell Size 14

AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems RT00144SNH
Series:ecomate RM
Amperage:23 A
Gender:Female
Housing Material:2011
Number of Contacts:4
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP67
Shell Size:14
SKU:AMERT00144SNH

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: