Product Category: | |
---|---|
Manufacturer: | Amphenol Sine Systems |
Manufacturer Part Number: | RT0W7106PNH-K |
Series: | ecomate RM |
Amperage: | 7.5 A |
Gender: | Male |
Housing Material: | 2011 |
Number of Contacts: | 6 |
IP Rating: | IP67 |
Shell Size: | 10 |
Mating Type: | Bayonet |
Includes: | Receptacle & Contacts |
SKU: | AMERT0W7106PNH-K |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |