RTHP0203SNH-16C

Receptacle, Square Flange, 3 Position, Female, Radsok® High Amperage Technology, Shell Size 20, Crimp Termination

Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Amphenol Sine Systems
Manufacturer Part Number: RTHP0203SNH-16C
Series: ecomate RM
Amperage: 86 A
Gender: Male
Housing Material: 2011
Number of Contacts: 3
Termination Method: Crimp
IP Rating: IP67
Shell Size: 20
SKU: AMERTHP0203SNH-16C

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: