RTHP6203SNH-16S2

Plug, 3 Position, Female, Shell Size 20, Radsok® High Amperage Technology, with Shielded Cord Grip, Range 13.5-14.0 mm

Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Amphenol Sine Systems
Manufacturer Part Number: RTHP6203SNH-16S2
Series: ecomate RM
Amperage: 86 A
Gender: Female
Housing Material: 2011
Number of Contacts: 3
Termination Method: Crimp
IP Rating: IP67
Shell Size: 20
SKU: AMERTHP6203SNH-16S2

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: