SS24M1F

Contact

Tariff Info: HTS: 85389081 - This Line May Be Subject To Section 301 Tariff at 14.45%

Availability
Immediate Shipment: Call
Stock Location: Call
Factory Stock: 0
Factory Lead: 365 Days
Unit Of Measure: Each
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Amphenol Sine Systems
Manufacturer Part Number: SS24M1F
Series: ecomate Aquarius
Gender: Female
Contact Size: 16
Contact Type: Crimp
Maximum Contact Resistance: <6m
SKU: AMESS24M1F

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
03/04/2019 PCN-EMC-122018 - Discontinuance.
Download