Product Category: | |
Manufacturer: | Amphenol Sine Systems |
Manufacturer Part Number: | Amphenol Sine Systems RTS6BS14N12P03 |
Series: | ecomate Aquarius |
Amperage: | 13 A |
Gender: | Male |
Housing Material: | Thermoplastic |
Number of Contacts: | 12 |
Maximum Operating Temperature: | 125 °C |
IP Rating: | IP69 |
Shell Size: | 14 |
SKU: | AMERTS6BS14N12P03 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
11/14/2022 | C1733S-REV-A1 - Product Improvement. improved strength. After improving the strength of PL000470-14N/W/X/Y/Z, the fool-proofing capablity of the connectors will be better. | Download |