MS3126F10-6SW

MS3126 - Connectors, Plug, Electrical, Crimp-Type, Straight, Bayonet Coupling, 26482 Series I

Part Aliases: Amphenol Industrial Operations 71-255610-06H  
Used in both military-aerospace and commercial applications, these MIL-DTL-26482 I harsh environment connectors are essential for rugged connectivity. Featuring crimp M39029 contacts or solder contacts, they offer versatility in various setups. The 26482 1 connectors come in different types, including wall mount, box mount, bulkhead mount, cable connecting, jam nut, and hermetic receptacles, as well as straight plugs. With 7 shell sizes and 60 insert patterns for solder contacts, and 6 shell sizes and 47 insert patterns for crimp contacts, they cater to diverse connectivity needs. These connectors boast rugged aluminum shells with standard olive drab cadmium plating, ensuring durability in demanding environments.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:Amphenol Industrial Operations
Manufacturer Part Number:Amphenol Industrial Operations MS3126F10-6SW
Military Specification:MIL-DTL-26482 I
Series:Series I
Connector Type:Circular, Plug
Number of Contacts:6
Mount Type:Straight Plug
Contact Plating:Gold
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Contact Size:20(6)
Contact Type:Front Release, Removable Crimp Contacts
Mating Type:Bayonet
Finish/Coating:Cadmium Olive Drab
Termination Type:Crimp
Keyway Polarization:W
Service Rating:I
Shell Style:Straight Plug
Shell Size - Insert Arrangement:10-6
Service Class:F
Shell Material:Aluminum
Contact Gender:Female
Conductivity:Conductive
Ingress Protection:Environment Resistant
Contact Style:Socket
Service Class Detail:Grommet Seal with Strain Relief Clamp, Conductive
Part Aliases:71-255610-06H
SKU:AMIMS3126F10-6SW

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: