1-100103-0
10P.A/L.STRAIN REL.
Ensure secure and efficient cable connections with our AMP-LATCH - NOVO Strain Relief in Gray. Designed for optimal performance, this accessory is essential for maintaining the integrity of your electronic setups. With 10 contacts and positions, it offers reliability in every connection. Constructed with durable Glass Filled Nylon, it guarantees longevity in use. Each package includes 250 pieces, perfect for bulk applications. Measuring at 17.3 mm in length, it is compact yet powerful. Certified RoHS compliant, it meets environmental standards. Upgrade your connectivity with this essential accessory.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1-100103-0 |
Color: | Gray |
Series: | AMP-LATCH - NOVO |
Accessory Type: | Strain Relief |
Number of Contacts: | 10 |
Body Material: | Glass Filled Nylon |
Package Quantity: | 250 |
Number of Positions: | 10 |
GPL: | 318 |
Packaging: | Bag/Box |
GPL Description: | Data and Devices |
Product Code: | 5167 |
Connector Product Type: | Accessory |
ECCN: | EAR99 |
Length: | 17.3 mm |
Part Aliases: | 1-0100103-0;1-100103-0 |
SKU: | AMP1-100103-0 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |