The AMPMODU MTE Housing Connector is a reliable solution for your electronic connections, featuring a black thermoplastic construction and UL 94V-0 flammability standard compliance. With 14 phosphor bronze contacts, it ensures secure and efficient power transmission in industrial settings. This inline connector, with a pitch of 2.54mm and termination by crimping or IDC, is suitable for 26-22 AWG wires. It offers a mating alignment with a latch for easy and secure connections, withstanding voltages up to 600V. Operating in a wide temperature range from -65 to 105°C, this connector guarantees performance and durability in various applications. Meeting UL E28476 and CSA LR7189 standards, it ensures quality and safety in every use. Packaged in a tube with 15 pieces, it's convenient for both professional and DIY projects. Upgrade your PCB connections with this AMPMODU MTE Housing Connector, a trusted choice for engineers and hobbyists alike.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: TE Connectivity 1-103644-3
Series: AMPMODU MTE
Amperage: 3 A
Connector Type: Housing
Gender: Receptacle
Housing Material: Thermoplastic
Number of Contacts: 14
Number of Rows: 1
Termination Method: Crimp, Insulation Displacement Crimp (IDC)
Contact Material: Phosphor Bronze
Pitch: .1 in, 2.54 mm
Contact Type: Socket
Row Spacing: .1 in, 2.54 mm
Package Quantity: 15
Lock Type: Latch
Number of Positions: 14
Housing Color: Black
Insulation Resistance: 5000 MΩ
GPL: 296
Packaging: Tube
Operating Temperature Range: -65 - 105 °C
PCB Contact Termination Area Plating: Tin-Lead
Mating Alignment: With
Mating Alignment Type: Latch
GPL Description: Industrial
Connector and Contact Terminate To: Wire & Cable
Product Code: 5470
Wire Size: .12 - .32 mm², 26 - 22 AWG
Contact Layout: Inline
Connector Product Type: Connector
Dielectric Withstanding Voltage: 600 V
Termination Resistance: 15 mΩ
Applied_Pressure: Standard
Mating Connector Lock: With
Max Insulation Diameter: .76 - 1.37 mm
Solder Tail Contact Plating Finish: Bright
Insulation Diameter: .054 in, 1.37 mm
Housing Configuration: Both Ends Closed
Glow Wire Rating: Standard Part - Not Glow Wire
Standards Met: UL E28476 CSA LR7189
Material Flammability Standard: UL 94V-0
Part Aliases: 1-103644-3
Replacement Part: 6-103644-3
SKU: AMP1-103644-3

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: