58336-1

HEAD (IDC) MODU MTE W/O TL

Enhance your crimping capabilities with the HEAD (IDC) MODU MTE W/O TL tool from our CGS TL series. This essential IDC Tooling component is a must-have for any professional working with Portable Crimp Tools, offering precision and efficiency in every use. Designed for manual operation, it features a Fixed In Tool die set type, ensuring consistent results with every crimp. Plus, with its RoHS compliance, you can trust in its quality and environmental responsibility. Upgrade your toolkit with this indispensable connector tool that is perfect for a wide range of applications.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 58336-1
Series:CGS TL
Tool Type:IDC Tooling
Product:Portable Crimp Tools
Power Type:Manual
Die Set Type:Fixed In Tool
SKU:AMP58336-1
Certification:Cannot be Certified
Crimp Form-Wire Barrel Type:Insulation Displacement
Specification Type:TE Product Specification (114-)
Tool Grade:Commercial Crimp Tooling

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: