1-103653-1
12 MTE SHRD PIN HSG SR LATCH
The AMPMODU MTE Housing Connector is a reliable solution for your electronic connections, featuring a plug design with 12 contacts and a pitch of 2.54mm. With a current rating of 3A and a voltage of 250VAC, it ensures efficient power transmission. Constructed with durable thermoplastic housing and phosphor bronze contacts, it guarantees long-lasting performance. The connector is easy to install with crimp or IDC termination methods, ideal for industrial applications. It meets UL 94V-0 flammability standards and operates in a wide temperature range from -65 to 105°C. This black connector, with a compact size and latch lock, offers secure and efficient PCB connectivity. RoHS compliant, it is a sustainable choice for your projects.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1-103653-1 |
Series: | AMPMODU MTE |
Amperage: | 3 A |
Connector Type: | Housing |
Gender: | Plug |
Housing Material: | Thermoplastic |
Number of Contacts: | 12 |
Number of Rows: | 1 |
Termination Method: | Crimp, Insulation Displacement Crimp (IDC) |
Contact Material: | Phosphor Bronze |
Overall Height: | .26 |
Overall Length: | 32.89 |
Pitch: | .1 in, 2.54 mm |
Voltage: | 250 VAC |
Contact Type: | Pin |
Row Spacing: | .1 in, 2.54 mm |
Package Quantity: | 1 |
Lock Type: | Latch |
Number of Positions: | 12 |
Housing Color: | Black |
GPL: | 296 |
Packaging: | Package |
Operating Temperature Range: | -65 - 105 °C |
Connector Height: | .26 in, 6.604 mm |
Mating Alignment: | With |
Mating Alignment Type: | Latch |
Mating Connector Lock Type: | Detent Latching |
GPL Description: | Industrial |
Product Code: | 5464 |
Contact Layout: | Inline |
Connector Length: | 1.29 in, 32.89 mm |
Connector Product Type: | Connector |
Dielectric Withstanding Voltage: | 600 V ACrms |
Mating Connector Lock: | With |
Glow Wire Rating: | Standard Part - Not Glow Wire |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 1-103653-1 |
SKU: | AMP1-103653-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |