5-104505-2
MTE PIN 22-26 AWG PLTD
Enhance your connectivity with our MTE PIN 22-26 AWG PLTD, a vital component in the AMPMODU MTE series. This male pin boasts UL E28476 and CSA LR7189 compliance, ensuring quality and reliability in power and signal applications. With a crimp and Insulation Displacement Crimp (IDC) termination method, it guarantees easy and secure installation for wires ranging from 26 to 22 AWG. Crafted from durable Phosphor Bronze with a tin contact plating finish, it offers excellent conductivity and corrosion resistance. Operating at temperatures from -65 to 105°C, and with a voltage rating of 300V AC, it's suitable for a wide range of industrial environments. Trust in its 5000 MΩ insulation resistance and 750V dielectric withstanding voltage for safe and efficient performance. Each package contains 12500 pieces, making it ideal for large-scale projects. Rest assured of its environmental compliance with RoHS standards. Elevate your connectivity solutions with the MTE PIN 22-26 AWG PLTD.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 5-104505-2 |
Series: | AMPMODU MTE |
Amperage: | 3 A |
Gender: | Male |
Termination Method: | Crimp, Insulation Displacement Crimp (IDC) |
Contact Material: | Phosphor Bronze |
Voltage: | 300 V AC |
Contact Type: | Pin |
Package Quantity: | 12500 |
Insulation Resistance: | 5000 MΩ |
GPL: | 296 |
Operating Temperature Range: | -65 - 105 °C |
Circuit Application: | Power & Signal |
Contact Mating Area Plating: | Tin |
Contact Mating Area Plating Thickness: | 100 - 200 µin |
Contact Underplating Material: | Nickel |
PCB Contact Termination Area Plating: | Tin |
GPL Description: | Industrial |
Product Code: | 5468 |
Wire Size: | .12 - .4 mm², 26 - 22 AWG |
ECCN: | EAR99 |
Dielectric Withstanding Voltage: | 750 V |
Termination Resistance: | 12 mΩ |
Applied_Pressure: | Standard |
Wire Insulation Support: | With |
Accepts Wire Insulation Diameter: | .035 - .054 in, .91 - 1.37 mm |
Wire Contact Termination Area Plating Material: | Tin |
Wire Contact Termination Area Plating Finish: | Matte |
Wire Contact Termination Area Plating Thickness: | 100 - 200 µin |
Standards Met: | UL E28476;CSA LR7189 |
Part Aliases: | 5-104505-2 |
SKU: | AMP5-104505-2 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
04/01/2013 | Project Lantern PTP Migration Parts - MNF. location change from NC. | Download |