Introducing the AMPMODU MTE series Housing Connector, designed for reliable power transmission in industrial settings. With UL E28476 and CSA LR7189 standards met, this connector ensures safety and quality. Featuring a 3A amperage and 250VAC voltage rating, it guarantees efficient performance. The Thermoplastic housing and Phosphor Bronze contacts offer durability, while the Crimp and Insulation Displacement Crimp (IDC) termination methods provide easy installation. With a pitch of 2.54mm, this connector accommodates 26-22 AWG wires, making it versatile for various applications. Its black housing color and industrial-grade design suit rugged environments, and the -65 to 105°C operating temperature range ensures reliability in extreme conditions. Ideal for PCB connections, this connector is a dependable choice for your connectivity needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: TE Connectivity 1-103660-3
Series: AMPMODU MTE
Amperage: 3 A
Connector Type: Housing
Gender: Plug
Housing Material: Thermoplastic
Number of Rows: 1
Termination Method: Crimp, Insulation Displacement Crimp (IDC)
Contact Material: Phosphor Bronze
Pitch: .1 in, 2.54 mm
Voltage: 250 VAC
Contact Type: Pin
Row Spacing: .1 in, 2.54 mm
Package Quantity: 14
Number of Positions: 14
Housing Color: Black
Insulation Resistance: 5000 MΩ
GPL: 296
Packaging: Box
Operating Temperature Range: -65 - 105 °C
PCB Contact Termination Area Plating: Tin-Lead
Mating Alignment: With
Mating Alignment Type: Latch
Mating Connector Lock Type: Detent Latching
GPL Description: Industrial
Connector and Contact Terminate To: Wire & Cable
Product Code: 5494
Wire Size: .12 - .32 mm², 26 - 22 AWG
Contact Layout: Inline
Connector Product Type: Connector
Dielectric Withstanding Voltage: 600 V
Termination Resistance: 15 mΩ
Mating Connector Lock: With
Max Insulation Diameter: .76 - 1.37 mm
Solder Tail Contact Plating Finish: Bright
Insulation Diameter: .03 - .054 in
Glow Wire Rating: Standard Part - Not Glow Wire
Standards Met: UL E28476 CSA LR7189
Material Flammability Standard: UL 94V-0
Part Aliases: 1-103660-3
Replacement Part: 6-103660-3
SKU: AMP1-103660-3

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: