Explore the AMPMODU MTE Connector Housing, a reliable component for your PCB assembly needs. This plug connector, designed for industrial applications, boasts UL E28476 and CSA LR7189 certifications, ensuring quality and safety. With a pitch of 2.54 mm and a housing material of black thermoplastic, it offers durability and performance in diverse environments. Featuring 15 positions and a termination method of Crimp Insulation Displacement Crimp (IDC), it guarantees secure and efficient wire connections. The phosphor bronze contacts, plated with tin-lead, provide excellent conductivity, with an amperage rating of 3 A and a voltage of 250 VAC. Operating within a wide temperature range of -65 to 105 °C, this connector is suitable for various industrial settings. Its detent latching mating connector lock type ensures a secure connection, while the bright solder tail contact plating finish facilitates easy installation. RoHS compliant and meeting UL 94V-0 standards for flammability, this connector prioritizes both performance and environmental responsibility. Perfect for applications requiring reliable signal transmission, it is a crucial component in any PCB design project.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: TE Connectivity 1-103660-4
Series: AMPMODU MTE
Amperage: 3 A
Connector Type: Housing
Gender: Plug
Housing Material: Thermoplastic
Number of Rows: 1
Termination Method: Crimp, Insulation Displacement Crimp (IDC)
Contact Material: Phosphor Bronze
Pitch: .1 in, 2.54 mm
Voltage: 250 VAC
Contact Type: Pin
Row Spacing: .1 in, 2.54 mm
Package Quantity: 13
Number of Positions: 15
Housing Color: Black
Insulation Resistance: 5000 MΩ
GPL: 296
Packaging: Box
Operating Temperature Range: -65 - 105 °C
PCB Contact Termination Area Plating: Tin-Lead
Mating Alignment: With
Mating Alignment Type: Latch
Mating Connector Lock Type: Detent Latching
GPL Description: Industrial
Connector and Contact Terminate To: Wire & Cable
Product Code: 5494
Wire Size: .12 - .32 mm², 26 - 22 AWG
Contact Layout: Inline
Connector Product Type: Connector
Dielectric Withstanding Voltage: 600 V
Termination Resistance: 15 mΩ
Mating Connector Lock: With
Max Insulation Diameter: .76 - 1.37 mm
Solder Tail Contact Plating Finish: Bright
Insulation Diameter: .03 - .054 in
Glow Wire Rating: Standard Part - Not Glow Wire
Standards Met: UL E28476 CSA LR7189
Material Flammability Standard: UL 94V-0
Part Aliases: 1-103660-4
SKU: AMP1-103660-4

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: