Introducing our AMPMODU MTE Housing Connector, designed for efficient and secure plug-in applications. With UL E28476 and CSA LR7189 standards met, this connector ensures reliable performance. Featuring a housing material of durable thermoplastic and 12 contacts, it offers a high level of connectivity. The termination methods of Crimp and Insulation Displacement Crimp (IDC) make installation easy. With a voltage rating of 267V and an amperage of 3A, it is suitable for various industrial uses. The black housing color and latch locking mechanism provide both functionality and aesthetics. Operating temperature ranging from -65 to 105°C, this connector is ideal for diverse environments. With wire sizes ranging from .12 to .4mm² and 26-22 AWG, it offers versatility in connectivity. The AMPMODU MTE Housing Connector is a reliable solution for your PCB connection needs.