Enhance your connectivity with our AMPMODU MTE Housing Connector, meticulously crafted for optimal performance. This receptacle, with two contacts in a single row, offers secure and efficient crimp termination for 26-22 AWG wires. Its durable thermoplastic housing, in sleek black, ensures longevity and safety, meeting UL 94V-0 flammability standards. With a compact .2-inch height and 2-inch length, it's ideal for various industrial applications. The phosphor bronze contacts provide reliable conductivity, while the strain relief feature guarantees stability. Operating in a wide temperature range from -65 to 105°C, and with a dielectric strength of 600V AC, this connector is a versatile solution for your PCB needs. RoHS compliant and with high insulation resistance, it's a quality choice for your projects. Each package includes 110 units, conveniently stored in a tube for easy access. With its Latch lock mechanism and mating alignment system, installation is a breeze. Elevate your connectivity standards with this premium connector.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: TE Connectivity 1-103956-2
Series: AMPMODU MTE
Amperage: 3 A
Connector Type: Housing
Gender: Receptacle
Housing Material: Thermoplastic
Number of Contacts: 2
Number of Rows: 1
Termination Method: Crimp, Insulation Displacement Crimp (IDC)
Contact Material: Phosphor Bronze
Overall Height: 5.08
Overall Length: 50.8
Pitch: .1 in, 2.54 mm
Voltage: 267 V
Contact Type: Socket
Strain Relief: Strain Relief Included
Row Spacing: .1 in, 2.54 mm
Package Quantity: 110
Lock Type: Latch
Number of Positions: 2
Housing Color: Black
Insulation Resistance: 5000 MΩ
GPL: 296
Mating Retention Type: Latch
Packaging: Tube
Operating Temperature Range: -65 - 105 °C
Panel Mount: Without
PCB Retention: Without
PCB Contact Termination Area Plating: Tin
Connector Height: .2 in, 5.08 mm
Mating Alignment: With
Mating Alignment Type: Latch
Mating Connector Lock Type: Latch
GPL Description: Industrial
Connector and Contact Terminate To: Wire & Cable
Product Code: 5470
Wire Size: .12 - .4 mm², 26 - 22 AWG
Contact Layout: Inline
Connector Length: 2 in, 50.8 mm
Connector Product Type: Connector
Dielectric Withstanding Voltage: 600 V AC
Termination Resistance: 15 mΩ
Mating Retention: With
Applied_Pressure: Standard
Mating Connector Lock: With
Solder Tail Contact Plating Finish: Bright
Insulation Diameter: .054 in, 1.37 mm
Glow Wire Rating: Standard Part - Not Glow Wire
Standards Met: CSA LR7189 UL E28476
Material Flammability Standard: UL 94V-0
Part Aliases: 1-103956-2
SKU: AMP1-103956-2

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: