Elevate your connectivity with our AMPMODU MTE Housing Connector. Designed for exceptional performance, it features a 3A amperage capacity and CSA LR7189; UL E28476 standards compliance, ensuring reliability in various applications. The thermoplastic housing with phosphor bronze contacts guarantees durability, while the Insulation Displacement Crimp (IDC) termination method offers secure and efficient wire connections. With a pitch of 2.54mm (.1 in) and voltage rating of 267V, it's suitable for demanding environments. The black housing color, latch lock type, and industrial-grade construction make it ideal for professional use. With 8 positions and wire size compatibility ranging from .12 to .4mm² (26-22 AWG), it accommodates diverse wiring needs. The connector's compact design, at 40.64mm (1.6 in) in length and .2 in (5.08 mm) in height, ensures space-efficient installation. Whether for PCB or panel mounting, its versatility is unmatched. RoHS compliant and with a UL 94V-0 flammability rating, it prioritizes safety and environmental responsibility. Each package includes 26 units, individually tube-packaged for convenience. Experience seamless connectivity with this high-quality housing connector, a crucial component in modern electronic systems.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: TE Connectivity 1-103957-7
Series: AMPMODU MTE
Amperage: 3 A
Connector Type: Housing
Gender: Receptacle
Housing Material: Thermoplastic
Number of Rows: 1
Termination Method: Crimp, Insulation Displacement Crimp (IDC)
Contact Material: Phosphor Bronze
Pitch: .1 in, 2.54 mm
Voltage: 267 V
Contact Type: Socket
Strain Relief: Strain Relief Included
Row Spacing: .1 in, 2.54 mm
Package Quantity: 26
Lock Type: Latch
Number of Positions: 8
Housing Color: Black
Insulation Resistance: 5000 MΩ
GPL: 296
Mating Retention Type: Latch
Packaging: Tube
Operating Temperature Range: -65 - 105 °C
Panel Mount: Without
PCB Retention: Without
PCB Contact Termination Area Plating: Tin
Connector Height: .2 in, 5.08 mm
Mating Alignment: With
Mating Alignment Type: Latch
Mating Connector Lock Type: Latch
GPL Description: Industrial
Connector and Contact Terminate To: Wire & Cable
Product Code: 5470
Wire Size: .12 - .4 mm², 26 - 22 AWG
Contact Layout: Inline
Connector Length: 1.6 in, 40.64 mm
Connector Product Type: Connector
Dielectric Withstanding Voltage: 600 V AC
Termination Resistance: 15 mΩ
Mating Retention: With
Applied_Pressure: Standard
Mating Connector Lock: With
Solder Tail Contact Plating Finish: Bright
Insulation Diameter: .054 in, 1.37 mm
Glow Wire Rating: Standard Part - Not Glow Wire
Standards Met: CSA LR7189 UL E28476
Material Flammability Standard: UL 94V-0
Part Aliases: 1-103957-7
SKU: AMP1-103957-7

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: