Experience reliable connectivity with our AMPMODU MTE Housing Plug, designed for efficient wire termination in industrial settings. This black thermoplastic connector features a single row of 14 pin contacts, allowing for seamless integration on PCBs. With a pitch of 2.54mm and insulation displacement crimp termination, it ensures secure and durable connections for wires ranging from 30 to 22 AWG. Meeting UL 94V-0 standards for material flammability, it guarantees safety in operation. The connector has a voltage rating of 267V AC and insulation resistance of 5000 MΩ, making it suitable for diverse applications. Operating in temperatures ranging from -65 to 105°C, it offers versatility in environmental conditions. The housing, with both ends closed and without strain relief, provides a compact and efficient solution for your connectivity needs. RoHS compliant and with a mating alignment featuring guide ribs, it ensures easy and accurate assembly. Trust in this AMPMODU MTE connector for high-performance and durable connectivity in your projects.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: TE Connectivity 1-104503-3
Color: Black
Series: AMPMODU MTE
Amperage: 3 A
Connector Type: Housing
Gender: Plug
Housing Material: Thermoplastic
Number of Rows: 1
Termination Method: Crimp, Insulation Displacement Crimp (IDC)
Contact Material: Phosphor Bronze
Pitch: .1 in, 2.54 mm
Voltage: 267 V
Contact Type: Pin
Strain Relief: No Strain Relief
Row Spacing: .1 in, 2.54 mm
Package Quantity: 1
Number of Positions: 14
Housing Color: Black
Insulation Resistance: 5000 MΩ
GPL: 296
Packaging: Package
Operating Temperature Range: -65 - 105 °C
Panel Mount: Without
PCB Retention: Without
Connector Height: 2.48 mm
Mating Alignment: With
Mating Alignment Type: Guide Ribs
GPL Description: Industrial
Connector and Contact Terminate To: Wire & Cable
Product Code: 5464
Wire Size: .05 - .3 mm², 30 - 22 AWG
Contact Layout: Inline
Connector Length: 35.5 mm
Connector Product Type: Connector
Dielectric Withstanding Voltage: 600 V AC
Mating Retention: Without
Mating Connector Lock: Without
Housing Configuration: Both Ends Closed
Material Flammability Standard: UL 94V-0
Part Aliases: 1-104503-3
SKU: AMP1-104503-3

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: