1-111382-7

020 DIP PLUG 100CL TIN KK

Enhance your connectivity with this Connector Assembly Kit, featuring a Plug gender and 20 contacts spread across 2 rows for efficient signal transmission. With a board mount and versatile termination methods including Through Hole - Solder and Insulation Displacement Crimp (IDC), installation is seamless. Designed for durability, the connector boasts UL and CSA standards compliance and a high insulation resistance of 5000 MΩ. Its low-profile, straight body orientation and black housing ensure compatibility in various setups. Suitable for signal applications, it accommodates wire sizes ranging from 26 to 30 AWG. With a package quantity of 50, this kit is essential for electronics projects.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-111382-7
Amperage:1 A
Connector Type:Connector Assembly Kit
Gender:Plug
Number of Contacts:20
Number of Rows:2
Mount Type:Board Mount
Termination Method:Insulation Displacement Crimp (IDC), Through Hole - Solder
Contact Material:Phosphor Bronze
Body Orientation:Straight
Pitch:.1 in, 2.54 mm
Voltage:250 VAC
Row Spacing:.1 in, 2 mm
Polarization:Without
Package Quantity:50
Cable Type:Solid/Stranded
Contact Amperage:1 A
Number of Positions:20
Housing Color:Black
Mount Orientation:Vertical
Insulation Resistance:5000 MΩ
GPL:034
Profile:Low
Tail Length:.156 in, 3.96 mm
Packaging:Box & Tube, Tube
Operating Temperature Range:-65 - 105 °C, -85 - 221 °F
Circuit Application:Signal
Contact Mating Area Plating Thickness:100 µin, 2.54 µm
Panel Mount:Without
PCB Retention:With
Contact Termination Plating Thickness:100 µin
PCB Contact Termination Area Plating:Tin
PCB Thickness (Recommended):.062 - .093 in, 1.57 - 2.36 mm
Connector Height:.253 in, 6.43 mm
PCB Retention Type:Kinked Legs
Mating Alignment:Without
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:5709
Wire Size:.051 - .15 mm², 101 - 296 CMA, 26 - 30 AWG
Contact Design:Tuning Fork
Contact Layout:Inline
Contact Transmits:Signal (Data)
Connector Length:1.18 in, 29.97 mm
Connector System:Wire to Board
CSA Agency Certification:LR 7189
UL Agency Certification:E28476
Connector Product Type:Connector
Connector Width:.278 in, 7.06 mm
PCB Mount Alignment:Without
Termination Post Length:.156 in, 3.96 mm
Header Type:Shrouded
Mating Connector Lock:Without
Accepts Wire Insulation Diameter:.032 - .042 in, .81 - 1.07 mm
Voltage Rating (UL):250 V AC
Solder Tail Contact Plating Finish:Matte
Board Standoff:With
Daisy Chain:Without
Ejection Latches:Without
Standards Met:UL CSA
Material Flammability Standard:UL 94V-0
Part Aliases:1-111382-7
SKU:AMP1-111382-7

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
10/30/2017P-17-014028 - Manufacturing Location Change. TE Connectivity (TE) is moving manufacturing location of the products listed below from TE Hermosillo to TE Guangdong. Please contact your TE Sales Engineer with questions.Download