1-1123309-3

DYNAMIC D-5 HDR H ASSY 4P XX

Experience reliable power transmission with the DYNAMIC D-5 HDR H ASSY 4P XX Connector, a key component in the Dynamic 5000 Series. This UL and CSA-certified connector features a durable Polyester - GF housing, with gold-plated contact tabs ensuring efficient signal transfer. With a pitch of 10.16 mm, it offers a secure fit on your PCB with through-hole solder termination. Operating at temperatures ranging from -55 to 105 °C, it guarantees performance in various environments. Its right-angle mount orientation and latch lock type make installation quick and easy, while its black housing color adds a sleek finish to your assembly. RoHS compliant and halogen-free, this connector is also environmentally responsible. Whether for industrial or commercial applications, the D-5 HDR H ASSY 4P XX Connector is the ideal choice for your power transmission needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: TE Connectivity 1-1123309-3
Series: Dynamic 5000 Series
Connector Type: Header
Gender: Plug
Housing Material: Polyester - GF
Number of Rows: 2
Mount Type: Board Mount
Termination Method: Through Hole - Solder
Contact Plating: Gold
Pitch: 10.16 mm, .4 in
Voltage: 630 V AC, 630 V DC
Contact Type: Tab
Strain Relief: No Strain Relief
Row Spacing: 10.16 mm, .4 in
Keying: XX
Package Quantity: 15
Lock Type: Latch
Contact Amperage: 30 A
Number of Positions: 4
Housing Color: Black
Mount Orientation: Right Angle
GPL: 440
Mating Retention Type: Latch
Tail Length: .149 in, 3.8 mm
Packaging: Box & Tube, Tube
Operating Temperature Range: -55 - 105 °C, -67 - 221 °F
Shielded: No
PCB Retention: With
PCB Thickness (Recommended): .063 - .095 in, 1.6 - 2.4 mm
Connector Height: 24.06 mm, .947 in
PCB Retention Type: Retention Leg
Sealable: No
Mating Alignment: With
Mating Alignment Type: Keyed
GPL Description: Industrial
Connector and Contact Terminate To: Printed Circuit Board
Product Code: 0640
Preloaded: Yes
Contact Layout: Matrix
Contact Transmits: Power
Connector Length: 1.15 in, 29.36 mm
Connector System: Wire to Board
CSA Agency Certification: LR7189
UL Agency Certification: E28476
Connector Product Type: Connector
ECCN: EAR99
Contact Style: Right Angle
Connector Width: 1.65 in, 42.16 mm
Mating Retention: With
PCB Mount Alignment: Without
Application Assembly Feature: Without
Header Type: Shrouded
Insertion Force: High
Tail Plating Thickness: 2 µm, 78.74 µin
Contact Retention: Without
Glow Wire Rating: Standard Part - Not Glow Wire
VDE Tested: No
Tail Plating: Tin
Multiple Contact Types: Without
Panel Gasket: Without
Shunts/Shorting Bars: Without
Halogen Free: Yes
Standards Met: UL CSA
Material Flammability Standard: UL 94V-0
Part Aliases: 1-1123309-3
SKU: AMP1-1123309-3

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: