1971239-1
D5200 REC CABLE CLAMP 4P(2ROW) KIT X-X
Introducing the D5200 REC CABLE CLAMP 4P(2ROW) KIT X-X, a key component in our Dynamic 5000 Series lineup. Designed for power applications, this receptacle features two rows with 10.16mm pitch, offering reliability in high-voltage environments up to 600V AC/DC. With UL 94V-0 flammability standard compliance and an operating temperature range of -55 to 105°C, it ensures safety and performance in industrial settings. This connector kit, suitable for wire-to-board installations, is RoHS-compliant, reflecting our commitment to environmental responsibility. Ideal for various circuit applications, it guarantees secure and efficient connectivity for your projects.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 1971239-1 |
Series: | Dynamic 5000 Series |
Gender: | Receptacle |
Number of Rows: | 2 |
Pitch: | 10.16 mm |
Voltage: | 600 V AC, 600 V DC |
Row Spacing: | 10.16 mm |
Number of Positions: | 4 |
GPL: | 440 |
Operating Temperature Range: | -55 - 105 °C |
Circuit Application: | Power |
Shielded: | No |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | 0640 |
Connector System: | Wire to Board |
Connector Product Type: | Connector Kit |
ECCN: | EAR99 |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 1971239-1 |
SKU: | AMP1971239-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |