1-1123722-0
3.96 EP PLUG HSG 10P(NATURAL)
Enhance your power and signal connections with our Economy Power connector, designed for efficient board mounting. Featuring a durable Nylon 6/6 housing in a natural color, this connector offers secure crimp terminations for 10 inline socket contacts. With a pitch of 3.96mm and voltage ratings of 250V AC/DC, it ensures reliable performance in various applications. Meeting UL 94V-0 flammability standards and operating in temperatures ranging from -25 to 105°C (-13 to 221°F), it guarantees safety and versatility. This connector, with a compact design and a mating retention system with a locking latch, is ideal for appliances and other electronic devices. RoHS compliant and suitable for wire-to-board connections, it provides a convenient and durable solution for your connectivity needs. With a package quantity of 800, it is perfect for both prototype development and large-scale production. Elevate your designs with this high-quality power connector.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 1-1123722-0 |
Series: | Economy Power |
Housing Material: | Nylon 6/6 |
Number of Rows: | 1 |
Mount Type: | Board Mount |
Termination Method: | Crimp |
Pitch: | .156 in, 3.96 mm |
Voltage: | 250 V AC, 250 V DC |
Contact Type: | Socket |
Strain Relief: | No Strain Relief |
Package Quantity: | 800 |
Contact Amperage: | 8 A |
Number of Positions: | 10 |
Housing Color: | Natural |
Insulation Resistance: | 1000 MΩ |
GPL: | 100 |
Mating Retention Type: | Latch, Locking Latch |
Packaging: | Bag |
Operating Temperature Range: | -13 - 221 °F, -25 - 105 °C |
Circuit Application: | Power & Signal |
Connector Height: | 10.5 mm, .413 in |
Sealable: | No |
Mating Alignment: | Without |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | D949 |
Contact Layout: | Inline |
Connector Length: | 1.557 in, 39.54 mm |
Connector System: | Wire to Board |
Connector Product Type: | Housing |
ECCN: | EAR99 |
Dielectric Withstanding Voltage: | 1500 V AC |
Connector Width: | 13.3 mm, .524 in |
Mating Retention: | With |
Accepts Wire Insulation Diameter: | .067 - .118 in, 1.7 - 3 mm |
Contact Retention: | Without |
Glow Wire Rating: | Standard Part - Not Glow Wire |
Connector and Housing Type: | Plug |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 1-1123722-0 |
SKU: | AMP1-1123722-0 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
10/31/2019 | E-19-006031 - Product Improvement. TE is adding a second resin to accommodate market constraints. | Download |
03/04/2014 | E-13-016653 - Document Clarification. | Download |
02/14/2014 | E-14-001863 - Document Clarification. | Download |