1-1123723-7
3.96 EP HDR ASSY 7P(NATURAL)
Enhance power connectivity with our Economy Power series Header Connector, featuring a single row design for efficient board mounting. Crafted with durable Polybutylene Terephthalate housing material and brass contacts, it ensures reliable performance in a range of applications. With a contact layout of 7 inline positions and a termination method of Through Hole - Solder, this connector is ideal for power circuitry. Its low profile, natural housing color, and UL 94V-0 flammability standard compliance make it a versatile choice for various industries. Operating within a wide temperature range and boasting high voltage and current ratings, it guarantees robust and secure power transmission. The connector's vertical mount orientation, latch mating retention type, and end-to-end stacking configuration ensure easy and secure installation. With RoHS compliance and a compact form factor, it's the perfect solution for power connectivity in appliances and other electronic devices. Elevate your power circuitry with this high-quality Header Connector.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 1-1123723-7 |
Series: | Economy Power |
Housing Material: | Polybutylene Terephthalate - GF |
Number of Rows: | 1 |
Mount Type: | Board Mount |
Termination Method: | Through Hole - Solder |
Contact Material: | Brass |
Pitch: | .156 in, 3.96 mm |
Voltage: | 250 V AC, 250 V DC |
Contact Type: | Pin, Tab |
Package Quantity: | 650 |
Contact Amperage: | 8 A |
Number of Positions: | 7 |
Housing Color: | Natural |
Mount Orientation: | Vertical |
GPL: | 100 |
Profile: | Low |
Mating Retention Type: | Latch |
Packaging: | Bag |
Operating Temperature Range: | -13 - 221 °F, -25 - 105 °C |
Circuit Application: | Power |
Contact Mating Area Plating: | Tin |
Contact Mating Area Plating Thickness: | 1 µm, 39.37 µin |
PCB Retention: | Without |
Contact Termination Plating Thickness: | 31.49 - 70.86 µin, .8 µm |
PCB Thickness (Recommended): | .063 in, 1.6 mm |
Connector Height: | .32 in, 8.2 mm |
Sealable: | No |
Mating Alignment: | With |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | D951 |
Number of Power Positions: | 7 |
Contact Layout: | Inline |
Connector Length: | 1.089 in, 27.66 mm |
Connector System: | Wire to Board |
Contact Termination Plating: | Tin |
Connector Product Type: | Header |
Stacking Configuration: | End to End |
Mating Post Length: | .3 in, 7.7 mm |
ECCN: | EAR99 |
Connector Width: | 10.7 mm, .421 in |
Mating Retention: | With |
PCB Mount Alignment: | Without |
Termination Post Tail Length: | .146 in, 3.7 mm |
Header Type: | Unshrouded |
Contact Retention: | Without |
Glow Wire Rating: | Standard Part - Not Glow Wire |
Connector and Housing Type: | Plug |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 1-1123723-7 |
SKU: | AMP1-1123723-7 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
05/23/2014 | E-14-007119 - Document Clari?cation. Eliminating multiple part numbers and reduce confusion. Part numbers are at an earlier revision than the current production drawing. These part numbers with revision errors will be corrected to match drawing. No change to any part number, simply increasing revision from AC to AD, so the revision matches the production drawing. | Download |
03/27/2014 | E-14-004218 - Document Clarification. Change the part or drawing revision to make them match. | Download |
03/04/2014 | E-13-016653 - Document Clarification. | Download |