1-1123823-1
EP IP PLUG NATURAL
Enhance power connectivity with our EP IP Plug in natural housing color, designed for seamless integration in a variety of applications. This single-row connector, part of our Economy Power series, features durable Nylon 6/6 construction and phosphor bronze contacts for reliable performance. With a crimp termination method and cable mount design, installation is straightforward. Rated for 250V AC/DC and 8A contact amperage, it ensures efficient power and signal transmission. Meeting UL 94V-0 flammability standards, it offers peace of mind in terms of safety. With a package quantity of 1000, it's ideal for bulk applications in appliances and beyond. The connector's compact design, with a height of .26 inches and length of 14.5mm, makes it versatile for various setups. Its latch mating retention type ensures secure connections, while its operating temperature range of -25 to 105°C (-13 to 221°F) suits diverse environments. RoHS compliant and with EAR99 classification, it meets international standards for quality and environmental responsibility, making it a reliable choice for power and signal applications.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 1-1123823-1 |
Series: | Economy Power |
Housing Material: | Nylon 6/6 |
Number of Rows: | 1 |
Mount Type: | Cable Mount (Free-Hanging) |
Termination Method: | Crimp |
Contact Material: | Phosphor Bronze |
Voltage: | 250 V AC, 250 V DC |
Contact Type: | Socket |
Strain Relief: | No Strain Relief |
Package Quantity: | 1000 |
Contact Amperage: | 8 A |
Number of Positions: | 1 |
Housing Color: | Natural |
GPL: | 100 |
Mating Retention Type: | Latch |
Packaging: | Bag |
Operating Temperature Range: | -13 - 221 °F, -25 - 105 °C |
Circuit Application: | Power & Signal |
Panel Mount: | Without |
PCB Retention: | Without |
Connector Height: | .26 in, 6.7 mm |
Sealable: | No |
Mating Alignment: | Without |
Mating Alignment Type: | Polarization |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | D949 |
Connector Length: | 14.5 mm, .57 in |
Connector System: | Wire to Board |
Connector Product Type: | Housing |
ECCN: | EAR99 |
Connector Width: | 14.5 mm, .57 in |
Mating Retention: | With |
Accepts Wire Insulation Diameter: | .067 - .118 in, 1.7 - 3 mm |
Contact Retention: | Without |
Glow Wire Rating: | Standard Part - Not Glow Wire |
Connector and Housing Type: | Plug |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 1-1123823-1 |
SKU: | AMP1-1123823-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |