Easily house your RAST 5 IDC Connectors with this natural-colored receptacle housing, perfect for power and signal applications. Made of durable PA 6/6 material and meeting UL 94V-2 flammability standards, it ensures reliable performance in various environments. With a cable mount design and crimp termination method, installation is a breeze. Featuring a single row configuration with three positions, it offers efficient connectivity. The latch lock provides secure mating, while the exterior keying rib enhances alignment. Operating within a wide temperature range, from -40 to 105 °C, it's suitable for use in appliances and other applications. This connector housing, sold in a package of 2000, is a versatile solution for your wire-to-board connection needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1241961-7
Color:Natural
Series:RAST 5 IDC Connectors
Connector Type:Housing
Gender:Receptacle
Housing Material:PA 6/6
Number of Rows:1
Mount Type:Cable Mount (Free-Hanging)
Termination Method:Crimp
Pitch:.197 in, 5 mm
Package Quantity:2000
Lock Type:Latch
Number of Positions:3
Housing Color:Natural
GPL:JJ4
Mating Retention Type:Lock
Packaging:Box & Carton
Operating Temperature Range:-40 - 105 °C, -40 - 221 °F
Circuit Application:Power & Signal
Panel Mount:Without
PCB Retention:Without
Connector Height:13.9 mm, .547 in
Sealable:No
Mating Alignment:With
Mating Alignment Type:Keyed
Mating Connector Lock Type:Latch
GPL Description:Appliances
Connector and Contact Terminate To:Wire & Cable
Product Code:H311
Lock Style:Exterior
Keying Rib Cavity Number (Between or At):1c
Connector Length:1 in, 25.5 mm
Connector System:Wire to Board
Connector Product Type:Connector
Mating Retention:With
Mating Connector Lock:With
RAST Version:None
Locking Latch Between Cavity Number:1,2
Polarizing Rib Location:None
Glow Wire Rating:Glow Wire
Material Flammability Standard:UL 94V-2
Part Aliases:1-1241961-7
SKU:AMP1-1241961-7

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: