Enhance your connectivity with our RAST 5 IDC Connectors, featuring a natural housing made of durable PA 6 material. This receptacle connector, designed for cable mount applications, offers 11 positions in a single row with a 5mm pitch. Operating in a wide temperature range from -40 to 105°C, it is suitable for power and signal circuit applications. With a compact height of 11.5mm, it ensures efficient space utilization. The connector is UL 94V-2 flammability standard compliant, guaranteeing safety and reliability. Its latching mechanism provides secure mating, while the keyed alignment prevents mismating. With a package quantity of 800, it is ideal for bulk installations. Explore the versatility of this connector in various appliances and PCB assemblies.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1241964-1
Color:Natural
Series:RAST 5 IDC Connectors
Connector Type:Housing
Gender:Receptacle
Housing Material:PA 6
Number of Rows:1
Mount Type:Cable Mount (Free-Hanging)
Pitch:.197 in, 5 mm
Strain Relief:No Strain Relief
Package Quantity:800
Lock Type:Latch
Number of Positions:11
Housing Color:Natural
GPL:JJ4
Mating Retention Type:Lock
Packaging:Box
Operating Temperature Range:-40 - 105 °C, -40 - 221 °F
Circuit Application:Power & Signal
Panel Mount:Without
PCB Retention:Without
Connector Height:11.5 mm, .452 in
Sealable:No
Mating Alignment:With
Mating Alignment Type:Keyed
Mating Connector Lock Type:Latch
GPL Description:Appliances
Connector and Contact Terminate To:Wire & Cable
Product Code:H311
Lock Style:Interior
Keying Rib Cavity Number (Between or At):3c,9d
Connector Length:2.16 in, 55 mm
Connector System:Wire to Wire
Connector Product Type:Connector
Mating Retention:With
Mating Connector Lock:With
Housing Configuration:Both Ends Closed
RAST Version:None
Locking Latch Between Cavity Number:3&4, 8&9
Polarizing Rib Location:1b,11b
Glow Wire Rating:Glow Wire
Material Flammability Standard:UL 94V-2
Part Aliases:1-1241964-1
SKU:AMP1-1241964-1

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: