Experience the power of connectivity with the Dynamic D-2100 REC HSG 3P, a robust housing unit designed for seamless integration in your electronic setups. Crafted from durable UL 94V-0 rated Polyester - GF material, this receptacle connector is built to last. With three contact positions, it ensures reliable signal transmission, making it ideal for various circuit applications. The black housing color adds a sleek touch to your assembly, while its operating temperature range of -55 to 105°C (-67 to 221°F) guarantees performance in diverse environments. RoHS compliant and part of the renowned Dynamic 2000 Series, this connector exemplifies quality and innovation in the world of power connectors. Elevate your connectivity game with this essential component.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1318120-3
Series:Dynamic 2000 Series
Connector Type:Housing
Gender:Receptacle
Housing Material:Polyester - GF
Number of Contacts:3
Number of Rows:1
Pitch:.098 in, 2.5 mm
Contact Type:Socket
Number of Positions:3
Housing Color:Black
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Circuit Application:Signal
Connector and Contact Terminate To:Wire & Cable
Product:Rectangular Connector Housings
Standards Met:UL 94V-0 UL
SKU:AMP1-1318120-3
series:Dynamic 2000 Series
Preloaded:No
Number of Cavities:3
Multiple Contact Types:Without
Shunts/Shorting Bars:Without
Contact Layout:Inline
Height:20 mm / .787 in
Length:8.9 mm / .35 in
Width:12.03 mm / .473 in
Operating Voltage:250 VAC / 250 VDC
CSA Certified:Yes
CSA File Number:LR7189
UL Flammability Rating:UL 94V-0
UL Rating:Recognized
VDE Tested:No
CSA Rating:Certified
Connector Mounting Type:Cable Mount (Free-Hanging)
Panel Mount:No
Panel Mount Feature:Without
For Use With:Plug Housing & Header
Halogen Free:Yes
Product Type:Connector
Glow Wire Rating:Standard Part - Not Glow Wire
Connector System:Wire-to-Board / Wire-to-Panel / Wire-to-Wire
Sealable:No
Series Number:2000

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
09/01/2021P-21-020964 - Add alternative material. Add alternative material for avoidance of urgent supply tightness risk. Product spec, Customer drawing and UL file number(E28476) are not changed
Download
01/20/2021P-21-020321 - Manufacturing location change cancellation. Cancel manufacturing location change from Japan to China(TECC=TE Suzhou IND Plant), cancellation of released PCN P-18-015948. Download
12/03/2018P-18-015948 - Manufacturing Location Change. Following Part Numbers will be transferred to TE Suzhou Plant (TECC). TE will prepare enough stock based on historic volume consumption to support our valued customers demand during the plant transition. If any case of further questions or concerns about this transfer, please contact your TE Connectivity Sales Engineer. Please refer to the attached document about the start date of Mass-Production at TECC and the current location of each product.Download
12/28/2017E-17-016651 - Product Improvement. 1. Mold expansion to meet increasing market needs. No dimension or tolerance change on customer drawing. 2. Old AMP logo on product was changed to the newest TE logo. In addition, this PCN shares same contents with P-17-014951, P-17-014952 published on 18OCT2017.Download
12/28/2017P-17-014952 - Product improvement. The Manufacturing¬toolings for following Part Numbers will be replaced and TE logo will be changed to the latest version.Download
11/01/2017P-17-014726 - Product improvement. The packing quantity of following part numbers will be changed. The changes are as follows -Unit Packing Quantity & Type: Changed only for Quantity. -Standard Packing Quantity: No change. -Shipper Packing Quantity & Type: No change.Download
04/30/2015P-15-010917 - Product improvement. Increase lock protection thickness from 0.8mm to 2.6mm.Download