1-1318300-1

3.96 EP HDR ASSY 11P NAT/TUBE

Enhance your power connectivity with our Economy Power series connector, designed for efficient board mounting in a variety of applications. Engineered with durable Polybutylene Terephthalate housing and brass contacts, this connector ensures reliable performance. Featuring 11 pin and tab contact positions with a pitch of 3.96mm, it can handle up to 8A of current at 250V AC/DC. The UL 94V-0 flammability standard compliance and wide operating temperature range make it suitable for diverse environments. With a low profile and vertical mount orientation, it offers flexibility in installation. The tin-plated contact mating area and through-hole solder termination guarantee secure and lasting connections on your PCB. Whether for appliances or industrial machinery, this connector is a dependable solution for power transmission. Its latch mating retention, tube packaging, and wire-to-board system further enhance its usability. Compliant with RoHS regulations, it meets international standards for environmental responsibility. Upgrade your power distribution with this high-quality connector, ensuring robust and efficient performance in your systems.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1318300-1
Series:Economy Power
Housing Material:Polybutylene Terephthalate - GF
Number of Rows:1
Mount Type:Board Mount
Termination Method:Through Hole - Solder
Contact Material:Brass
Pitch:.156 in, 3.96 mm
Voltage:250 V AC, 250 V DC
Contact Type:Pin, Tab
Package Quantity:11
Contact Amperage:8 A
Number of Positions:11
Housing Color:Natural
Mount Orientation:Vertical
GPL:100
Profile:Low
Mating Retention Type:Latch
Packaging:Tube
Operating Temperature Range:-13 - 221 °F, -25 - 105 °C
Circuit Application:Power
Contact Mating Area Plating:Tin
Contact Mating Area Plating Thickness:31.49 - 70.86 µm, .8 - 1.8 µin
PCB Retention:Without
Contact Termination Plating Thickness:31.49 - 70.86 µin, .8 µm
PCB Thickness (Recommended):.063 in, 1.6 mm
Connector Height:.32 in, 8.2 mm
Sealable:No
Mating Alignment:With
GPL Description:Appliances
Connector and Contact Terminate To:Printed Circuit Board
Product Code:D951
Number of Power Positions:11
Contact Layout:Inline
Connector Length:1.713 in, 43.5 mm
Connector System:Wire to Board
Contact Termination Plating:Tin
Connector Product Type:Header
Mating Post Length:.3 in, 7.7 mm
ECCN:EAR99
Connector Width:10.7 mm, .421 in
Mating Retention:With
PCB Mount Alignment:Without
Termination Post Tail Length:.146 in, 3.7 mm
Header Type:Unshrouded
Contact Retention:Without
Glow Wire Rating:Standard Part - Not Glow Wire
Connector and Housing Type:Plug
Material Flammability Standard:UL 94V-0
Part Aliases:1-1318300-1
SKU:AMP1-1318300-1

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: