1-1337428-0
BNC Str Plg Hex 75Ohm Nickel P
Elevate your RF connections with our BNC Straight Plug Hex. Crafted for precision and performance, this connector boasts a 75 Ohm impedance and operates flawlessly at frequencies up to 2 GHz. With a durable brass body plated in nickel and gold contacts, it ensures reliable signal transmission. The crimp termination method guarantees a secure fit, while the bayonet mating type and gasket seal provide added stability. Suitable for various cables including RG 140, RG 210, and URM 90, it's a versatile choice for professional setups. Whether in data or device applications, this BNC connector delivers quality and efficiency.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1-1337428-0 |
Series: | STA |
Gender: | Plug |
Termination Method: | Crimp |
Contact Plating: | Gold |
Mating Type: | Bayonet |
Seal Type: | Gasket |
Impedance: | 75 Ω |
Operating Frequency: | 2 GHz |
RF Connector Type: | BNC |
Body Material: | Brass |
Package Quantity: | 50 |
Cable Type: | Raychem 9524A1311, Raychem 9524A1811, RG 140, RG 210, RG 59B, RG 62A, URM 90 |
Number of Positions: | 1 |
Interface: | BNC |
GPL: | K18 |
Port Configuration: | Single Port |
Packaging: | Box |
Operating Temperature Range: | -65 - 165 °C, -85 - 329 °F |
Sealable: | Yes |
Wire Termination Style: | Crimp |
GPL Description: | Data and Devices |
Connector and Contact Terminate To: | Wire and Cable |
Product Code: | L068 |
Number of Coaxial Contacts: | 1 |
Gasket Material: | Silicone Rubber |
Body Insulation: | With |
Body Plating Material: | Nickel |
Cable Connector Orientation: | Straight |
Crimp Type: | Hex |
Center Contact Plating Material: | Gold |
Center Contact Material: | Brass |
Detent: | Without |
Dielectric Material: | PTFE |
Coupling Nut Material: | Brass |
Contact Captivation Method: | Mechanical |
Mated Outer Diameter (Approximate): | 14.529 mm, .572 in |
Military Style Number: | UG-1789/U |
Product Grade: | Professional |
Connector System: | Cable to Cable |
Part Aliases: | 1-1337428-0 |
SKU: | AMP1-1337428-0 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |